VFHR1104LS-TR
image shown is a representation only
Description:
TOPLED RED 3528 100MCD AECQ R
Supplier:
STANLEY Electric
Matchcode:
VFHR1104LS-TR
Rutronik No.:
LED25627
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 3,5X2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 140 °
- Lum.inten.min.
- 100 mcd
- Wavelength min.
- 626 nm
- Wavelength max.
- 620 nm
- Forw.volt.typ.
- 2.0 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.