VCDG1111C-4BY3C-TR


Description:
CHIPLED WHITE >68MCD
Supplier:
STANLEY Electric
Matchcode:
VCDG1111C-4BY3C-TR
Rutronik No.:
LEDATV2059
Unit Pack:
1
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- GREEN
- Current I(F)
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.7 mm
- Viewing angle
- 160 °
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.