MGN1107MS-TR


image shown is a representation only
Description:
HIGHP IR 855NM 350-710mW/SR 60°
Supplier:
STANLEY Electric
Matchcode:
MGN1107MS-TR
Rutronik No.:
IR7192
Unit Pack:
1
MOQ:
10000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 855 nm
- Radiant Intens.
- 530 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 60 Degree
- Automotive
- NO
- Package
- SMD
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,8 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.