LEU9E275-2CA-1P-B
image shown is a representation only
Description:
1 LED on PCB UVC LED 275NM 3mW
Supplier:
STANLEY Electric
Matchcode:
LEU9E275-2CA-1P-B
Rutronik No.:
LEDUV1118
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PCB UVC
- Peak wavelength
- 275 nm
- Feature
- 24x24x1,6
- Function
- 1LED onPCB
- O.UV-LEDS onPCB
- 1
- Driver
- 0
- Type fwd curren
- 500 mA
- Oper.temp.min
- -30 °C
- Oper.temp.max
- 85 °C
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.