ARGB1313HSE-TR


image shown is a representation only
Description:
TOPVIEW RGB LED 2020
Supplier:
STANLEY Electric
Matchcode:
ARGB1313HSE-TR
Rutronik No.:
LEDIND1809
Unit Pack:
4000
MOQ:
4000
package:
2020
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGB
- Forward current
- 30 mA
- LxW
- 2,04x2,04 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 450/850/18 mcd
- Wavelength dom.
- 622/527/47 nm
- Forward voltage
- 1.7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 2020
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- MILKY WHIT
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.