SX-PCEAX-HMC-SP


image shown is a representation only
Description:
HS mPCIE BT5.2 WIFI 6E 2x2
Supplier:
SILEX
Matchcode:
SX-PCEAX-HMC-SP
Rutronik No.:
IOTCOM1221
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Frequency
- 2400-6000 MHz
- Operat.temp.
- -20 to 65 °C
- Length
- 29,85 mm
- Width
- 26,65 mm
- Height
- 2,9 mm
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 38 weeks
Next Generation IEEE 802.11 abgn/ac/ax plus Bluetooth PCIe Combo Module
The Silex’s SX-PCEAX is one of the industry’s first Tri-band Wi-Fi 6E modules. This Wi-Fi 6E module extends the benefits that Wi-Fi 6 already provides in the 2.4 and 5 GHz bands to 6 GHz and helps increase overall capacity and performance. SX-PCEAX is a tri-band IEEE 802.11 abgn/ac/ax WLAN module plus Bluetooth 5.2 BR/EDR/LE combo module based on Qualcomm’s QCA2066 SoC.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.