DS-700


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- Yes Y/N
- LORA
- No Y/N
- ANT
- No Y/N
- GNSS
- NONE
- Operat.temp.
- 0 - +40 °C
- Length
- 110 mm
- Width
- 109 mm
- Height
- 27 mm
- Supply voltage
- 12 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
USB 3.0 device server with enterprise security and IPv4/IPv6 support
With the Silex DS-700, you can easily integrate USB devices into a network and share them over the network. This makes printers, scanners, hard drives, dongles, card readers and other USB devices network-compatible. The USB device can therefore be placed anywhere on the network without a direct computer connection. In addition, multiple users can access the USB device one after the other.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.