DS-600
Description:
USB 3.0 DEVICE SERVER
Supplier:
SILEX
Matchcode:
E1335
Rutronik No.:
WLAN1761
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
- Interface
- USB
- Software
- Server
- Antenna
- Yes
- Oper.temp.
- 0 to +40 °C
- Size
- 130x100x26 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.