DASL32523
SIGNAL
Description:
3MM LED SMD INDICATOR GREEN
Supplier:
Signal Electronic
Matchcode:
DASL32523
Rutronik No.:
LED11942
Unit Pack:
1000
MOQ:
3000
package:
OTHERS
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 2 mA
- LxW
- 5,9x4,2 mm
- Height
- 7.5 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 3 mcd
- Forward voltage
- 2 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 75 °
- Package
- OTHERS
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.