6ES7195-0BD44-0XA0
image shown is a representation only
Description:
Profibus max.12Mbit/s 5V
Supplier:
SIEMENS
Matchcode:
SPC3 STEP C
Rutronik No.:
ICCOM1807
Unit Pack:
750
MOQ:
750
package:
PQFP44
Packaging:
REEL
- Type
- ProfibBus
- Automotive
- NO
- Package
- PQFP44
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.