7017240.0,25


image shown is a representation only
Description:
0.25A 1000V FF 6.3x32 ceramic
Supplier:
SIBA
Matchcode:
FU0,25AFF6,3X32CC
Rutronik No.:
FUSE9006
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.25 A
- Time characteri
- very fast
- Voltage
- 1000 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 30000
- Series
- 7017240
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.