6003305.20
![SIBA SIBA](https://www.rutronik24.com/images/logos/siba_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
URZ 20A 600VAC 10x38
Supplier:
SIBA
Matchcode:
FU20AFF10X38
Rutronik No.:
FUSE11898
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 20 A
- Time characteri
- very fast
- Voltage
- 600 V
- Dimension
- 10x38
- Breaking capaci
- 300000
- Series
- URZ
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.