199019 ROHS


image shown is a representation only
Description:
CAP FOR FUSE HOLDER
Supplier:
SIBA
Matchcode:
FUH5X20CAP
Rutronik No.:
FUSE4224
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 5X20
- Type
- CAP
- Series
- 199
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.