189020.6,3IP


image shown is a representation only
Description:
6.3A 500V FAST 6,3x32 ceramic
Supplier:
SIBA
Matchcode:
FU6,3AF6,3X32CC
Rutronik No.:
FUSE9887
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 6.3 A
- Time characteri
- FAST
- Voltage
- 500 V
- Dimension
- 6,3x32
- Breaking capaci
- 50000
- Series
- 189020
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.