184000.2


image shown is a representation only
Description:
2A 1,2kV fast 8x50 ceramic
Supplier:
SIBA
Matchcode:
FU2AF8X50CC
Rutronik No.:
FUSE10066
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 1200 V
- Dimension
- 8x50
- Version
- ceramic
- Breaking capaci
- 35
- Series
- 184000
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.