179200.2,5FC


Description:
2.5A 250V SLOW 5x20 CERAMIC COLOR CODE
Supplier:
SIBA
Matchcode:
FU2,5AS5X20CC
Rutronik No.:
FUSE11882
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 2.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Breaking capaci
- 1500
- Series
- 179200
- Axial/Radial
- Radial
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.