160016.0,5GT
image shown is a representation only
Description:
0.5A 250V slow SMD 4.5x16mm IEC
Supplier:
SIBA
Matchcode:
FU0,5ASSMD250V
Rutronik No.:
FUSE8223
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 4,5x16
- Breaking capaci
- 1500
- Series
- 160016
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.