160000.5
image shown is a representation only
Description:
5A 250V slow SMD 4.5x8mm IEC
Supplier:
SIBA
Matchcode:
FU5ASSMD250V
Rutronik No.:
FUSE8382
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8x4,5
- Breaking capaci
- 100
- Series
- 160000
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.