3.000.465
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- Vcc(min)
- 1.08 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
In line with Sensirion’s industry-proven humidity and temperature sensors, the SHT4x offers the best price-performance ratio on the market. Tape and reel packaging combined with its suitability for standard SMD assembly processes make the SHT4x ideal for high-volume applications.
The SHT4x builds on a completely new and optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. With the extended supply voltage range from 1.08 V to 3.6 V, it’s the perfect fit for mobile and battery-driven applications. The exceptionally small size in a robust DFN housing enables integration into challenging designs while meeting the highest reliability demands, as demonstrated by the JEDEC JESD47 qualification.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.