3.001.160
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- 4-DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 0.4
- Technology
- Thermostat
- Type
- TEMP
- Vcc(min)
- 1.08 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
The STS4L is a fully digital, highly cost-effective temperature sensor that provides the accuracy required for most applications. It features enhanced signal processing, three distinctive I²C addresses and communication speeds of up to 1 MHz. With a footprint of just 1.5 × 1.5 x 0.5 mm, it is easy to integrate into a variety of applications, and its wide supply voltage range and low power consumption enable battery-powered designs. The STS4L is designed for mass production, has a high signal-to-noise ratio and high process capability, and has a proven record of long-term reliability and stability.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.