3.001.030

New Product

image shown is a representation only
Description:
PM+VOC+NOx+Humi Kombisensor
Supplier:
SENSIRION
Matchcode:
SEN66-SIN-T
Rutronik No.:
ICENVI1641
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Kombisenso
- Calibrated
- TSI
- Humidity(max)
- 6 %RH
- Accuracy(max)
- 6 %RH
- Top(min)
- 10 °C
- Top(max)
- 40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.