3.000.976

New Product

Description:
CO2 thermal conductivity
Supplier:
SENSIRION
Matchcode:
STCC4-D-R3
Rutronik No.:
ICENVI1675
Unit Pack:
400
MOQ:
400
package:
MODULE
Packaging:
REEL
- Interface
- I2C
- Top(min)
- 10 °C
- Top(max)
- 50 °C
- Package
- MODULE
- Automotive
- NO
- Type
- GAS
- Gas
- CO2
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.