3.000.670


image shown is a representation only
Description:
PM+VOC+Humi+Temp Kombisensor
Supplier:
SENSIRION
Matchcode:
SEK-SEN5x
Rutronik No.:
ICENVI1440
Unit Pack:
1
MOQ:
1
package:
TRAY
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -10 °C
- Top(max)
- 50 °C
- Package
- TRAY
- Automotive
- NO
- Accuracy(max)
- 4.5 %RH
- Type
- Kombisenso
- Humidity(min)
- 0 %RH
- Humidity(max)
- 90 %RH
- Gas
- NOx; VOC
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.