3.000.475


image shown is a representation only
Description:
CO2 and RH/T sensor module
Supplier:
SENSIRION
Matchcode:
STC31-R1
Rutronik No.:
ICENVI1297
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- MODULE
- Automotive
- NO
- Technology
- NDIR
- Type
- GAS, RH/T
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Accuracy(min)
- 2 %RH
- Gas
- CO2 (ppm)
- Combination
- CO2, RH/T
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Mounting
- PCB
- Footprint
- 805 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.