3.000.455


image shown is a representation only
Description:
SCD41 CO2 Sensor Eval Kit
Supplier:
SENSIRION
Matchcode:
SEK-SCD41-SENSOR
Rutronik No.:
ICENVI1342
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- PCB
- Automotive
- NO
- Type
- gas,RHT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
- Smallest size for maximum design freedom
- Integrated humidity and temperature sensor
- SMD component enables fast, automated and cost-effective assembly
Contents:
- 1x SCD41 development board
- 1 adapter cable
- 1x jumper wire set
1x SEK SensorBridge required
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.