3.000.120
Description:
Evaluation Kit SLF3S-1300F
Supplier:
SENSIRION
Matchcode:
EVALUATION KIT SLF3S-1300F
Rutronik No.:
ICENVI1268
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BOX
- Package
- INDIVIDUAL
- Automotive
- NO
- Type
- LIQUID
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.