1-101597-01
image shown is a representation only
Description:
P-Sensor 125Pa I2C TUBE
Supplier:
SENSIRION
Matchcode:
SDP810-125PA
Rutronik No.:
ICENVI1179
Unit Pack:
80
MOQ:
80
package:
DIP
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- 0.00125 bar
- P(max)
- 0.00125 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DIP
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Accuracy
- 3
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Amplified
- yes
- Icc
- 3.8 mA
- Vcc(min)
- 3 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.