1-101445-02


image shown is a representation only
Description:
P-Sensor ±500Pa DP I2C T&R
Supplier:
SENSIRION
Matchcode:
SDP31-500PA
Rutronik No.:
ICMEMS1194
Unit Pack:
1500
MOQ:
1500
package:
QFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- -0,005 bar
- P(max)
- 0.005 bar
- Top(min)
- -20 °C
- Top(max)
- 80 °C
- Package
- QFN
- Automotive
- AEC-Q(100)
- Vcc(max)
- 3.6 V
- Accuracy
- 0.000001
- Calibrated
- yes
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 1.6 mA
- Vcc(min)
- 3.3 V
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.