1-101411-01


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5,5 V
- Type
- TEMP
- Vcc(min)
- 2,4 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- Supplier Lead time
- 18 weeks
The
STS3x is Sensirion’s high-accuracy digital temperature sensor series.
The STS3x temperature sensor utilizes the industry-proven CMOSens®
Technology and wins over users with its increased intelligence,
reliability, NIST traceability and improved accuracy specifications.
There are also automotive grade versions available.
Every single STS3x is calibrated and 100% end tested. The calibration is
performed with a reference sensor which is NIST traceable through an
ISO/IEC 17025 accredited laboratory.
The functionality of Sensirion’s STS3x temperature sensor includes
enhanced signal processing, two distinctive and user-selectable I²C
addresses, and communication speeds of up to 1 MHz. The dual-flat
no-leads (DFN) package has a footprint of 2.5 × 2.5 mm² while retaining a
height of 0.9 mm. This allows for easy integration of the STS3x series
into various applications. Additionally, the wide supply voltage range
of 2.15 to 5.5 V and low current consumption (1.7µA typical average
current at 1 measurement per second) guarantees compatibility with a
wide range of applications.
The STS3x temperature sensor gives a fully calibrated, linearized, and
supply-voltage-compensated digital output and has an outstanding
accuracy of up to +/–0.1°C. There are three versions available: the
standard version, STS31, guarantees an accuracy of ±0.2°C over a
temperature range of 0°C to 90°C, while the low-cost version, STS30, has
an temperature range of 0°C to 65°C. The high-end version STS35 is the
most accurate temperature sensor available with an accuracy of ±0.1°C
over a temperature range of 20 to 60°C.
Thanks to Sensirion’s CMOSens® Technology, the STS3x temperature sensor
is designed for mass production, comes with a high signal-to-noise ratio
and high process capability, and is proven to be highly reliable and
stable over the long term.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.