1-100113-03


image shown is a representation only
Description:
P-Sensor,analog,linear0..3500Pa
Supplier:
SENSIRION
Matchcode:
SDP2000-L
Rutronik No.:
ICMEMS1206
Unit Pack:
25
MOQ:
25
package:
DIP
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- P(min)
- 0 bar
- P(max)
- 0,035 bar
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Package
- DIP
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5,25 V
- Accuracy
- 0,035
- T-compensated
- Yes
- Amplified
- Yes
- Vcc(min)
- 4,75 V
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.