1-100110-03
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- P(min)
- 0 bar
- P(max)
- 0.005 bar
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Package
- DIP
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.25 V
- Accuracy
- 0.005
- T-compensated
- Yes
- Amplified
- Yes
- Vcc(min)
- 4.75 V
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Sensors of the SDP1000 series enable precise differential pressure measurements with an analogue 0-4 volt output signal.
The fully calibrated and temperature-compensated differential pressure sensors are characterized by high long-term stability and are able to measure even the smallest pressure differences below 0.25 Pa. Thanks to high performance and easy handling, the design costs can be significantly reduced. The sensors are available in several versions for different measuring ranges from ±62 Pa to 0-3500 Pa. The SDP1000 sensor family is therefore the optimal choice for demanding applications, for example in medical technology and in HVAC systems.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.