QA42-Q7XSK-1100
image shown is a representation only
Description:
Q7 Starterkit 3,5 + 7inch Display
Supplier:
SECO
Matchcode:
SECO Carrier-Q7-A42
Rutronik No.:
DISBOA2795
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- COMe type
- NONE
- System chipset
- ONBOARD
- Socket type
- ONBOARD
- Chipset manufac
- FREESCALE
- Chipset techno.
- ARM
- Memory type
- DDR3L
- Memory sockets
- 1X SO-DIMM
- Max.memory size
- 8 GB
- Onboard flash
- NONE
- LVDS onbord
- Y Y/N
- SSD connector
- SD
- CAN bus
- N Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +60°C
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.