M35W-144-0063

Topseller

image shown is a representation only
Description:
M35W 63F 144V-0+20% 555x483x150
Supplier:
SECH SA
Matchcode:
SUPM63F144V
Rutronik No.:
KUK1185
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- C(N)
- 63 F
- V(N)
- 144 V
- Style
- MODULE
- Mounting
- SPECIAL
- ESR(DC)
- 0.012 Ohm
- T(A)max
- 65 °C
- Diameter
- 483 mm
- Height
- 150 mm
- Length
- 555 mm
- T(A)min
- -40 °C
- Balancing
- ACTIVE
- Tolerance
- -0+20 %
- Number of cells
- 48
- Automotive
- NO
- Stored energy
- 181.44 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 3.75 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.