C12S-3R0-0015


image shown is a representation only
Description:
C12S 15F 3,0V -10+20% 13x25/5
Supplier:
SECH SA
Matchcode:
SUPS15F3,0V5,0
Rutronik No.:
KUK1340
Unit Pack:
200
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0.035 Ohm
- T(A)max
- 65 °C
- Diameter
- 12.5 mm
- Height
- 25 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- ACN content
- NONE litre
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.0187 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.01878 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.