KG10.6101.151


image shown is a representation only
Description:
KG series,10A power entry,Rocke
Supplier:
SCHURTER
Matchcode:
KG106101151
Rutronik No.:
FUSE10650
Unit Pack:
20
MOQ:
40
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Series
- KG
- Automotive
- NO
- Package
- BULK
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.