KE10.6100.105


image shown is a representation only
Description:
K G-Connector combi 10A C14
Supplier:
SCHURTER
Matchcode:
KE106100105
Rutronik No.:
PROT1186
Unit Pack:
20
MOQ:
40
package:
KE
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Automotive
- NO
- Package
- KE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.