GSF2.2011.01
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
![SCHURTER GSF2.2011.01](https://www.rutronik24.com/pim/supplier/schurter/medium/schurter-gsf2.2011.01.jpg)
image shown is a representation only
Description:
Appliance Inlet C14+Fuseholder
Supplier:
SCHURTER
Matchcode:
GSF2201101
Rutronik No.:
FUSE10299
Unit Pack:
50
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Series
- GSF2
- Approvals
- UL/VDE/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.