GSF1.5402.01


image shown is a representation only
Description:
Appliance Inlet C14+Fuseholder
Supplier:
SCHURTER
Matchcode:
GSF1540201
Rutronik No.:
FUSE8557
Unit Pack:
250
MOQ:
250
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Dimension
- 34x25x19
- Series
- GSF1
- Approvals
- UL/VDE/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
GSF1, Mounting: Metal snaps, Rear Side, 6 mm, Fuse holder: 2-pole, Quick connect terminals 4.8 x 0.8 mm angled to pin axis, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.