FMW-65-0001


image shown is a representation only
Description:
FMW-65 3-phase filter 3A
Supplier:
SCHURTER
Matchcode:
FMW650001
Rutronik No.:
PROT1325
Unit Pack:
10
MOQ:
10
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 6 A
- Max op. voltage
- 275 V
- Frequency
- 50/60 Hz
- Dimensions
- 77x46x31 mm
- Series
- FMW-65
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.