DC11.0031.301


Description:
DC11 Power Entry Module 10A C14
Supplier:
SCHURTER
Matchcode:
DC110031301
Rutronik No.:
PROT1615
Unit Pack:
50
MOQ:
100
package:
DC11
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- DC11
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.