CD31.1501.151
Description:
CD Connector Filter C14 4A STD
Supplier:
SCHURTER
Matchcode:
CD311501151
Rutronik No.:
PROT1488
Unit Pack:
10
MOQ:
20
package:
CD
Packaging:
BULK
- Current
- 4 A
- Max op. voltage
- 250 V
- Capacity Cx
- 68 nF
- Capacity Cy
- 2.2 nF
- Inductivity ran
- 2x0,8 mH
- Automotive
- NO
- Package
- CD
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.