8020.5013


image shown is a representation only
Description:
SHT 1.6A SLOW 6,3x32 400VAC
Supplier:
SCHURTER
Matchcode:
FU1,6AS6,3X32CC
Rutronik No.:
FUSE11350
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.6 A
- Time characteri
- SLOW
- Voltage
- 400 V
- Dimension
- 6,3X32
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- SHT
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.