7022.0820


image shown is a representation only
Description:
0,5A 660V 6.3x32 FAST
Supplier:
SCHURTER
Matchcode:
FU0,5AF6,3X32CC
Rutronik No.:
FUSE11253
Unit Pack:
10
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 660 V
- Dimension
- 6,3X32
- Version
- CERAMIC
- Breaking capaci
- 30000
- Series
- A12FA
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.