7022.0700


Description:
A12FA 500 V Fuse FF 10A
Supplier:
SCHURTER
Matchcode:
FU10AFF6,3X32CC
Rutronik No.:
FUSE11955
Unit Pack:
10
MOQ:
200
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- VERY FAST
- Voltage
- 660 V
- Dimension
- 6,3X32
- Version
- CERAMIC
- Breaking capaci
- 30000
- Series
- A12FA
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- France
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.