7010.7070.13
image shown is a representation only
Description:
172322 1A 125V SUBM FAST
Supplier:
SCHURTER
Matchcode:
FU1AFSUBA
Rutronik No.:
FUSE5068
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 2,3x8
- Version
- CERAMIC
- Breaking capaci
- 50
- Series
- 172322
- Axial/Radial
- AXIAL
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
172322, 1 A, 125 VAC, 125 VDC, Quick-Acting F, Plastic Bag, Fuse Length 86 mm (100 pcs.), Non-Resettable Fuse, Microfuse-Pigtail
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.