7010.6420.13


image shown is a representation only
Description:
172321 5A 125V SUBM FAST
Supplier:
SCHURTER
Matchcode:
FU5AFSUBA
Rutronik No.:
FUSE2568
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 2,3x8
- Version
- CERAMIC
- Breaking capaci
- 300
- Series
- 172321
- Axial/Radial
- AXIAL
- Approvals
- GAMT1
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.