6100.4315


image shown is a representation only
Description:
6100.4315.BF Appli. inlet
Supplier:
SCHURTER
Matchcode:
6100-4
Rutronik No.:
FUSE4479
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
6100-4, Mounting: Snap-in, 1.5 mm, Quick connect terminals 6.3 x 0.8 mm, Appliance Inlet: IEC C14
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.