5500.2218
image shown is a representation only
Description:
FSW Filter 1PH 2ST 16A 250VAC
Supplier:
SCHURTER
Matchcode:
55002218
Rutronik No.:
PROT1464
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 16 A
- Max op. voltage
- 250 V
- Capacity Cy
- 4.7 nF
- Dimensions
- 90x41x90 mm
- Series
- FSW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.