5500.2037
image shown is a representation only
Description:
FMLB-51 1-phase filter
Supplier:
SCHURTER
Matchcode:
55002037
Rutronik No.:
PROT1067
Unit Pack:
10
MOQ:
20
Packaging:
TRAY
- Type
- Mono
- Current
- 16 A
- Max op. voltage
- 250 V
- Series
- FMLB-52
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.