5500.2020


image shown is a representation only
Description:
1-PHASE SINGLE-STAGE FILTER
Supplier:
SCHURTER
Matchcode:
55002020
Rutronik No.:
PROT1228
Unit Pack:
70
MOQ:
70
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 0.8 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Series
- FPP-01
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.